396-048-560-858

Heilind Number:EDA396-048-560-858
Manufacturer:EDAC
Manufacturer Number:396-048-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-560-858

Detailed Description

Enhance your PCB connectivity with the Card Edge Connector, a versatile component designed for seamless integration. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. Its two-row design, with a total of 48 positions, offers ample connectivity options for your board-to-board applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the 3A amperage rating supports high-power requirements. With a pitch of .125 inches and row spacing of .2 inches, this connector allows for precise and secure placement on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality even in harsh conditions. Upgrade your electronic assemblies with this essential connector, a must-have in any professional setup.