396-048-560-878

Heilind Number:EDA396-048-560-878
Manufacturer:EDAC
Manufacturer Number:396-048-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-560-878

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row configuration and a total of 48 positions, it offers ample opportunities for secure connections. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand diverse environmental conditions. Its straight mount orientation, along with a pitch and row spacing of .125 and .2 inches respectively, facilitates easy and efficient installation. Trust in this essential component for optimal performance in your electronic projects.