396-049-520-104

Heilind Number:EDA396-049-520-104
Manufacturer:EDAC
Manufacturer Number:396-049-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-520-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 49 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating conditions, with an amperage rating of 3A. The black housing not only adds a sleek touch but also offers enhanced visibility during installation. Its copper alloy contacts, spaced at a pitch of .125 inches with .2-inch row spacing, provide superior conductivity. Perfect for board-to-board connections, this connector is a must-have for your electronic projects, offering straight mount orientation and a wide operating temperature range from -40 to 105°C. Explore seamless connectivity with our high-quality Card Edge Connector.