396-049-520-112

Heilind Number:EDA396-049-520-112
Manufacturer:EDAC
Manufacturer Number:396-049-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector is a crucial component for seamless board-to-board connections. Its sleek black design not only adds a touch of sophistication to your setup but also ensures easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability in even the most demanding environments. With a single row layout and 49 positions, it offers ample space for your connections. The copper alloy contact material and .125-inch pitch ensure optimal conductivity, while the .2-inch row spacing allows for efficient signal transmission. Whether you're working on a personal project or a professional installation, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105 °C, is the perfect choice. Upgrade your setup with this essential component and experience seamless connectivity like never before.