396-049-520-603

Heilind Number:EDA396-049-520-603
Manufacturer:EDAC
Manufacturer Number:396-049-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-520-603

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in sleek black. Designed for optimal performance, it offers a secure amperage of 3A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 49 positions available, it ensures efficient and reliable data transmission. The contact material, crafted from Copper Alloy, guarantees seamless conductivity. Its .125 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Perfect for board-to-board connections, this connector boasts a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your device's connectivity with this essential component.