396-049-520-604

Heilind Number:EDA396-049-520-604
Manufacturer:EDAC
Manufacturer Number:396-049-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-520-604

Detailed Description

Enhance the connectivity of your PCB with our Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 49 positions, it offers ample room for efficient data transmission. The copper alloy contacts provide reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating seamlessly at temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Whether for industrial or commercial applications, this connector is a essential component for your connectivity needs.