396-049-520-678

Heilind Number:EDA396-049-520-678
Manufacturer:EDAC
Manufacturer Number:396-049-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-520-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Boasting a sleek black design, this component guarantees seamless integration within your system. With an amperage of 3A, it delivers reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing ensures maximum safety. Featuring a single row layout with 49 positions, it offers ample connectivity options. The Copper Alloy contact material and .125-inch pitch guarantee optimal signal integrity. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is perfect for a variety of applications in the electronics industry. Trust in its quality for efficient board-to-board connections.