396-049-521-101

Heilind Number:EDA396-049-521-101
Manufacturer:EDAC
Manufacturer Number:396-049-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing boasts UL 94V-0 Thermoplastic Polyester construction, ensuring durability and safety. With a single row configuration and 49 positions, it offers ample connectivity options for your electronic devices. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it facilitates precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various environments. Upgrade your setup with this essential component, perfect for applications in telecommunications, automotive, and industrial electronics.