396-049-521-104

Heilind Number:EDA396-049-521-104
Manufacturer:EDAC
Manufacturer Number:396-049-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-521-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With a single row configuration and 49 positions, it facilitates precise board-to-board connections. The copper alloy contact material guarantees reliable power transmission, rated at 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, it offers seamless alignment during assembly. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures performance even in harsh conditions. Trust in this connector for optimal functionality in your electronic systems.