396-049-521-107

Heilind Number:EDA396-049-521-107
Manufacturer:EDAC
Manufacturer Number:396-049-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-521-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this single-row connector boasts 49 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in any environment. The copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Its sleek black housing adds a touch of sophistication to your setup, and the straight mount orientation offers versatility in placement. Upgrade your connectivity with this essential component.