396-049-521-603

Heilind Number:EDA396-049-521-603
Manufacturer:EDAC
Manufacturer Number:396-049-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-521-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row configuration. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The 49 contact positions, made of high-quality Copper Alloy, guarantee reliable data transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and efficient connections. Suitable for straight mounting, it accommodates various PCB setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential connector.