396-049-521-604

Heilind Number:EDA396-049-521-604
Manufacturer:EDAC
Manufacturer Number:396-049-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-521-604

Detailed Description

Enhance connectivity with this Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in various environments. With a single row and 49 positions, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in a wide range of applications. Trust in this connector for efficient and dependable PCB connections.