396-049-521-607

Heilind Number:EDA396-049-521-607
Manufacturer:EDAC
Manufacturer Number:396-049-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 49 positions, ensuring efficient data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable connectivity for a wide range of applications. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your board-to-board connections with this black connector, ideal for various electronic projects.