396-049-521-612

Heilind Number:EDA396-049-521-612
Manufacturer:EDAC
Manufacturer Number:396-049-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-521-612

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector offers unparalleled performance in any environment. With a single row layout, it boasts 49 positions for versatile functionality. The copper alloy contact material ensures efficient power transfer, while a 3A amperage rating guarantees stable operation. Featuring a pitch of .125 inches and row spacing of .2 inches, it's perfect for precise installations. Designed for straight mount orientation, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector to deliver superior connectivity for your PCB needs.