396-049-521-658

Heilind Number:EDA396-049-521-658
Manufacturer:EDAC
Manufacturer Number:396-049-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-521-658

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a pitch of .125 inches and row spacing of .2 inches, accommodating 49 positions in a single row. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable performance in demanding environments. With an amperage rating of 3A, it offers efficient power transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.