396-049-521-678

Heilind Number:EDA396-049-521-678
Manufacturer:EDAC
Manufacturer Number:396-049-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-521-678

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a sleek black design, this connector is both visually appealing and functional. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single row layout with 49 positions offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it allows for precision in board-to-board connections. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your electronic projects with this essential component.