396-049-522-101

Heilind Number:EDA396-049-522-101
Manufacturer:EDAC
Manufacturer Number:396-049-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-522-101

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector, designed for seamless board-to-board PCB integration. With a single row layout and 49 positions, it ensures efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Ideal for various applications, this connector is a versatile solution for your connectivity needs.