396-049-522-107

Heilind Number:EDA396-049-522-107
Manufacturer:EDAC
Manufacturer Number:396-049-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row configuration with 49 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh operating conditions. The contact material, made of high-quality Copper Alloy, further enhances conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation, while the black color adds a sleek touch to your setup. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your PCB assembly toolkit. Elevate your connectivity game with this essential component.