396-049-522-602

Heilind Number:EDA396-049-522-602
Manufacturer:EDAC
Manufacturer Number:396-049-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-522-602

Detailed Description

Enhance connectivity within your PCB setup with this versatile Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. The single-row connector boasts 49 positions with a contact material of Copper Alloy, ensuring reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a perfect choice for professional and DIY electronics projects. Upgrade your connectivity solutions with this high-performance connector.