396-049-522-604

Heilind Number:EDA396-049-522-604
Manufacturer:EDAC
Manufacturer Number:396-049-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-522-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, this black connector features a single row with 49 positions, ensuring seamless integration on your board. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees superior safety and reliability. Copper Alloy contacts with a pitch of .125 inches offer secure and stable connections, while the 3A amperage rating supports versatile applications. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB setup with this essential component.