396-049-522-612

Heilind Number:EDA396-049-522-612
Manufacturer:EDAC
Manufacturer Number:396-049-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-522-612

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 49 positions in a single row with a pitch of .125 inches, ensuring reliable signal transmission. The black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also meets stringent safety standards. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your electronic assemblies with this essential component, perfect for demanding industrial environments.