396-049-526-104

Heilind Number:EDA396-049-526-104
Manufacturer:EDAC
Manufacturer Number:396-049-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-526-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a single row layout with 49 positions, ideal for streamlined connections. The copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suited for various applications. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connector for secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.