396-049-526-108

Heilind Number:EDA396-049-526-108
Manufacturer:EDAC
Manufacturer Number:396-049-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-526-108

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. Its single row configuration with 49 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch and row spacing of .125 and .2 inches respectively, precise alignment is achieved, further optimized by its straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in any electronic assembly, providing secure and efficient connections for enhanced performance.