396-049-526-158

Heilind Number:EDA396-049-526-158
Manufacturer:EDAC
Manufacturer Number:396-049-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-526-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both durability and style. With a single row layout and a total of 49 positions, it offers ample room for efficient connections. The contact material, made of Copper Alloy, guarantees reliable performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Featuring a pitch of .125 in and row spacing of .2 in, it allows for precise and secure fitting. Whether for industrial or personal use, this connector, with a 3 A amperage rating, is a must-have in any setup. Its straight mount orientation further simplifies installation, making it a versatile component in the realm of PCB connectors. Upgrade your connectivity solutions with this essential product.