396-049-526-602

Heilind Number:EDA396-049-526-602
Manufacturer:EDAC
Manufacturer Number:396-049-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-526-602

Detailed Description

Enhance connectivity within your circuitry with our cutting-edge Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component boasts a sleek black hue, perfect for modern electronic setups. With a low amperage rating of 3A, it ensures safe and efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and reliability in any application. Featuring a single row design with 49 contact positions and a pitch of .125 inches, it offers ample connectivity options for your PCB. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. With a compact row spacing of .2 inches and straight mount orientation, it facilitates easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Explore seamless integration and peak performance with our Card Edge Connector.