396-049-526-604

Heilind Number:EDA396-049-526-604
Manufacturer:EDAC
Manufacturer Number:396-049-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-526-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and reliability. With a single row layout and 49 positions, it offers ample space for your PCB connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality even in extreme conditions. Upgrade your connectivity solutions with this cutting-edge component.