396-049-540-101

Heilind Number:EDA396-049-540-101
Manufacturer:EDAC
Manufacturer Number:396-049-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-540-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a sleek black hue and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With a single row configuration and 49 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Engineered for versatility, this connector features a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.