396-049-540-102

Heilind Number:EDA396-049-540-102
Manufacturer:EDAC
Manufacturer Number:396-049-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-540-102

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 49 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable performance, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of settings. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether you're a professional or a hobbyist, this connector is a must-have for your electronics projects. Upgrade your setup today and experience seamless connectivity like never before.