396-049-540-104

Heilind Number:EDA396-049-540-104
Manufacturer:EDAC
Manufacturer Number:396-049-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it ensures a secure fit for optimal signal transmission. With an amperage of 3A, it offers reliable power delivery for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The single-row configuration with 49 positions and a pitch of .125 inches allows for seamless board-to-board connections. Made of Copper Alloy, the contacts ensure excellent conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Trust in its quality for efficient and stable performance in your projects.