396-049-540-108

Heilind Number:EDA396-049-540-108
Manufacturer:EDAC
Manufacturer Number:396-049-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-540-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a single row configuration with 49 positions, ensuring seamless communication between circuit boards. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, offering both strength and safety. With a contact material of Copper Alloy, conductivity is guaranteed, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Whether for industrial or consumer electronics, its straight mount orientation makes installation simple. Upgrade your PCB connections with this essential component.