396-049-540-158

Heilind Number:EDA396-049-540-158
Manufacturer:EDAC
Manufacturer Number:396-049-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-540-158

Detailed Description

Enhance your circuit connection efficiency with this sleek Card Edge Connector. Designed for seamless integration on your PCB, this black connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. With a single row layout and 49 positions, it offers ample flexibility for your connectivity needs. The copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Choose this connector for top-notch performance in your electronic projects.