396-049-540-604

Heilind Number:EDA396-049-540-604
Manufacturer:EDAC
Manufacturer Number:396-049-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-540-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a high amperage of 3 A, making it perfect for powering your devices with efficiency. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With a single row layout and 49 positions, it offers ample room for seamless connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight or right-angle mounting, its versatile design accommodates your specific needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.