396-049-540-658

Heilind Number:EDA396-049-540-658
Manufacturer:EDAC
Manufacturer Number:396-049-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-540-658

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining safety standards. With a single row layout and 49 contact positions, it offers ample space for smooth data transmission. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Featuring a .125-inch pitch and .2-inch row spacing, it allows for precise board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various conditions. Upgrade your electronic assemblies with this essential component for efficient and secure connectivity.