396-049-541-103

Heilind Number:EDA396-049-541-103
Manufacturer:EDAC
Manufacturer Number:396-049-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-541-103

Detailed Description

Enhance connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration into your PCB setup, this connector boasts a 3A amperage for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and top-notch performance. With a single row layout, it offers easy installation with a .125-inch pitch and .2-inch row spacing. The 49 positions accommodate a wide range of connections, while the straight mount orientation simplifies assembly. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronics project. Explore our range of PCB connectors for more essential tools to optimize your setup.