396-049-541-104

Heilind Number:EDA396-049-541-104
Manufacturer:EDAC
Manufacturer Number:396-049-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-541-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a secure 49-position interface with a single row layout, ideal for streamlined connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precision in data transmission. Engineered for efficiency, this connector has a straight mount orientation, facilitating seamless integration into your electronic setup. Operating flawlessly even in extreme conditions, it boasts an impressive temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.