396-049-541-108

Heilind Number:EDA396-049-541-108
Manufacturer:EDAC
Manufacturer Number:396-049-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-541-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 49 positions, it offers ample room for your connections. The contact material, composed of robust Copper Alloy, guarantees reliable and efficient transmission. At a pitch of .125 inches and a row spacing of .2 inches, it enables precise and stable connections. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Whether for industrial or commercial use, trust in this connector to deliver optimal performance in your PCB setups.