396-049-541-112

Heilind Number:EDA396-049-541-112
Manufacturer:EDAC
Manufacturer Number:396-049-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-541-112

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a single row with 49 positions, catering to your specific connection needs. Crafted with precision, it ensures reliable performance with a 3A amperage capacity and copper alloy contact material. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, it offers easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Perfect for various applications, this connector is a vital component in the world of electronics. Elevate your connectivity game with this essential product.