396-049-541-602

Heilind Number:EDA396-049-541-602
Manufacturer:EDAC
Manufacturer Number:396-049-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-541-602

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for optimal performance. With a 3A amperage capacity, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Featuring a single row layout with 49 positions, it offers ample connectivity options. The Copper Alloy contact material and .125-inch pitch deliver efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.