396-049-541-607

Heilind Number:EDA396-049-541-607
Manufacturer:EDAC
Manufacturer Number:396-049-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-541-607

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage capacity of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in any application. With a single row layout and 49 positions, it offers seamless connectivity for your components. The copper alloy contact material provides excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse environments. Elevate your PCB assembly with this essential component.