396-049-541-658

Heilind Number:EDA396-049-541-658
Manufacturer:EDAC
Manufacturer Number:396-049-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-541-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for maximum performance and durability. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration on your board. Boasting a single row with 49 positions, it's perfect for various applications. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stable functionality even in harsh environments. Upgrade your setup with this essential component for seamless data transmission.