396-049-558-101

Heilind Number:EDA396-049-558-101
Manufacturer:EDAC
Manufacturer Number:396-049-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed with precision, this connector features a single row layout with 49 positions, offering ample connectivity for your application. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a low amperage rating of 3 A, it is suitable for various electronic devices. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it is ideal for both standard and extreme conditions. The right-angle mount orientation and .125-inch pitch provide flexibility in installation, while the .2-inch row spacing allows for efficient signal transmission. Upgrade your PCB design with this essential component, meeting the highest standards of quality and performance.