396-049-558-102

Heilind Number:EDA396-049-558-102
Manufacturer:EDAC
Manufacturer Number:396-049-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-558-102

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB applications, it features a single row configuration with 49 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material ensure reliable operation in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on the board. Its right-angle mount orientation allows for efficient cable installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.