396-049-558-158

Heilind Number:EDA396-049-558-158
Manufacturer:EDAC
Manufacturer Number:396-049-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-558-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power and signal transmission. With a single row design and a total of 49 positions spaced at .125 inches, this connector offers seamless integration for your board-to-board connections. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your electronic assemblies with this essential component.