396-049-558-602

Heilind Number:EDA396-049-558-602
Manufacturer:EDAC
Manufacturer Number:396-049-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-558-602

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration, this black connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With 49 positions and a single row layout, it offers ample connection options for your PCBs. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation accommodates various configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its 3A amperage rating and high-quality construction for efficient and secure board-to-board connections. Elevate your connectivity solutions with this essential component.