396-049-558-604

Heilind Number:EDA396-049-558-604
Manufacturer:EDAC
Manufacturer Number:396-049-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-558-604

Detailed Description

Enhance connectivity on your PCB with this Black Card Edge Connector, designed for optimal performance in demanding environments. With a current rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering durable protection. Featuring a single row layout with 49 positions, this connector is perfect for compact setups. The contact material is Copper Alloy, guaranteeing efficient signal transfer. With a pitch of .125 in and row spacing of .2 in, it facilitates seamless integration. Mountable at a right angle, it enables versatile installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your connectivity with this essential component.