396-049-558-608

Heilind Number:EDA396-049-558-608
Manufacturer:EDAC
Manufacturer Number:396-049-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-558-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, it features a single row layout with 49 positions, ensuring efficient signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .125 inches, this connector offers optimal conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications. Upgrade your system with this essential component for enhanced functionality.