396-049-558-612

Heilind Number:EDA396-049-558-612
Manufacturer:EDAC
Manufacturer Number:396-049-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-558-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high-performance, it features a single row layout with 49 positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation, accommodating various PCB layouts. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Trust in its quality for seamless and secure connections.