396-049-558-658

Heilind Number:EDA396-049-558-658
Manufacturer:EDAC
Manufacturer Number:396-049-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-558-658

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable operation in various environments. With a single row configuration and 49 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Ideal for space-saving installations, its right-angle mount orientation optimizes PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore its potential in our extensive lineup of PCB connectors.