396-049-558-678

Heilind Number:EDA396-049-558-678
Manufacturer:EDAC
Manufacturer Number:396-049-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-558-678

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 49 positions and a single row configuration, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for optimal performance, it can handle up to 3A of current and operates efficiently in temperatures ranging from -40 to 105°C. Perfect for various applications, this connector is a must-have for any electronics enthusiast.