396-049-559-102

Heilind Number:EDA396-049-559-102
Manufacturer:EDAC
Manufacturer Number:396-049-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-559-102

Detailed Description

Enhance your PCB connections with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a current rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and 49 positions, this connector ensures seamless data transfer between boards. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Its right angle mount orientation provides versatility in installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity setup with this essential component.